-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8602
|
Newark | 20 Mte Hdr Srra Latch W/Hldwn Rohs Compliant: Yes |Amp Te Connectivity 6-103672-9 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.4400 | Buy Now |
DISTI #
96Y3041
|
Newark | 20 Mte Hdr Srra Latch W/Hldwn Rohs Compliant: Yes |Amp Te Connectivity 6-103672-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.8700 | Buy Now |
DISTI #
6-103672-9-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 720 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4243 | Buy Now |
DISTI #
6-103672-9
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-103672-9) RoHS: Compliant Min Qty: 720 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.5162 / $3.0279 | Buy Now |
DISTI #
571-6-103672-9
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 20 W/ HOLD-DN TIN CONT | 0 |
|
$2.9000 / $3.6600 | Order Now |
DISTI #
72054256
|
RS | Connector, AMPMODU, 20 Mte Hdr Srra Latch W/Hldwn | TE Connectivity 6-103672-9 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 10 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.4500 | Buy Now |
DISTI #
AMP6-103672-9
|
Heilind Electronics | 20 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$3.1358 / $3.1826 | Buy Now |
|
Onlinecomponents.com | 20 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant | 0 |
|
$2.6500 / $5.5400 | Buy Now |
DISTI #
AMP6-103672-9
|
Interstate Connecting Components | 20 MTE HDR SRRA LATCH W/HLDWN | 0 |
|
$3.1358 / $3.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103672-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103672-9
TE Connectivity
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103672-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103672-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-147323-9 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 6-103672-9 vs 6-147323-9 |
1-103336-3 | 20 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 6-103672-9 vs 1-103336-3 |
6-1375583-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-103672-9 vs 6-1375583-9 |
6-103414-8 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-103672-9 vs 6-103414-8 |
7-146274-0 | 20 MODII HDR SRST B/A .100CL | TE Connectivity | 6-103672-9 vs 7-146274-0 |
6-103361-8 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-103672-9 vs 6-103361-8 |
7-146285-0 | 20 MODII HDR SRST B/A .100CL | TE Connectivity | 6-103672-9 vs 7-146285-0 |
6-1375549-9 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 6-103672-9 vs 6-1375549-9 |
2-87220-0 | 20 MODII HDR SRST UNSHRD .100 | TE Connectivity | 6-103672-9 vs 2-87220-0 |
6-104910-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-103672-9 vs 6-104910-9 |