-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0455
|
Newark | Mcx Str Plg Hex 50Ohm Gold Pltd Rg174A/U |Amp Te Connectivity 6-1337580-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3136 |
|
$4.3100 / $6.2400 | Buy Now |
DISTI #
99X7037
|
Newark | Mcx Str Plg Hex 50Ohm Gold Pltd Rg174A/U |Greenpar Te Connectivity 6-1337580-0 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | MCX STRAIGHT PLUG CRIMP 50 OHMS RG174, 188, 316, URM95, KX3B, 22A RoHS: Compliant |
3136 Partner Stock |
|
$4.1900 / $7.0800 | Buy Now |
DISTI #
53908487
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Tray Min Qty: 16 Package Multiple: 1 | Americas - 3136 |
|
$3.9100 / $4.1300 | Buy Now |
DISTI #
TE Connectivity 6-1337580-0
|
PEI Genesis | RF MCX Connector 1 Contact(s) | 3136 |
|
Buy Now | |
|
Master Electronics | MCX STRAIGHT PLUG CRIMP 50 OHMS RG174, 188, 316, URM95, KX3B, 22A RoHS: Compliant |
3136 Partner Stock |
|
$4.1900 / $7.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1337580-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1337580-0
TE Connectivity
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | KX 22A, KX 3B | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 6-1337580-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1337580-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 6-1337580-0 vs 450-900-0360H |
3367.01.1420.026 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT | IMS Connector Systems Gmbh | 6-1337580-0 vs 3367.01.1420.026 |
450-500-0850N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 6-1337580-0 vs 450-500-0850N |
RF178-02RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 6-1337580-0 vs RF178-02RP1-SING |
1-1337585-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 6-1337580-0 vs 1-1337585-0 |