-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0765
|
Newark | Power Relay, Dpdt, 9Vdc, 8A, Th, Contact Configuration:Dpdt, Coil Voltage:9Vdc, Contact Current:8A, Product Range:Rt2, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity 6-1393243-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $2.9800 | Buy Now |
DISTI #
6-1393243-2
|
Avnet Americas | Electromechanical Relay DPDT 15A 9VDC 202Ohm Through Hole - Bulk (Alt: 6-1393243-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
655-6-1393243-2
|
Mouser Electronics | General Purpose Relays RT424009 RoHS: Compliant | 885 |
|
$2.7900 / $3.9100 | Buy Now |
DISTI #
AMP6-1393243-2
|
Heilind Electronics | RT424009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT424009 RoHS: Compliant |
214 In Stock |
|
$2.0700 / $3.7500 | Buy Now |
DISTI #
6-1393243-2
|
TTI | General Purpose Relays RT424009 Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 1500 In Stock |
|
$2.8100 | Buy Now |
DISTI #
6-1393243-2
|
Avnet Americas | Electromechanical Relay DPDT 15A 9VDC 202Ohm Through Hole - Bulk (Alt: 6-1393243-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
RT424009
|
TME | Relay: electromagnetic, DPDT, Ucoil: 9VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$4.0800 / $5.3200 | RFQ |
DISTI #
6-1393243-2
|
Avnet Americas | Electromechanical Relay DPDT 15A 9VDC 202Ohm Through Hole - Bulk (Alt: 6-1393243-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
AMP6-1393243-2
|
Interstate Connecting Components | RT424009 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393243-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393243-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for 6-1393243-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393243-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393243-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 6-1393243-2 vs 1393243-3 |