-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK SNBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4410
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 60617-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10866 |
|
$0.1780 / $0.3640 | Buy Now |
DISTI #
82F9910
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 60617-1 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 287 |
|
$14.1400 / $24.8600 | Buy Now |
DISTI #
13M4026
|
Newark | Contact, Commercial Mate-N-Lok Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 60617-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15831 |
|
$0.2030 / $0.3650 | Buy Now |
DISTI #
26AC8400
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 60617-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
A1423-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
160851 In Stock |
|
$0.1707 / $0.3100 | Buy Now |
DISTI #
60617-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60617-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks, 0 Days Container: Bulk | 54000 Factory Stock |
|
$0.1125 | Buy Now |
DISTI #
82F9910
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Boxed Product (Development Kits) (Alt: 82F9910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Box | 250 Partner Stock |
|
$17.3700 / $28.3900 | Buy Now |
DISTI #
13M4026
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 13M4026) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.3650 | Buy Now |
DISTI #
66AH4410
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66AH4410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 7093 Partner Stock |
|
$0.2430 / $0.4260 | Buy Now |
DISTI #
571-606171
|
Mouser Electronics | Pin & Socket Connectors SOCKET 24-18 BULK RoHS: Compliant | 74461 |
|
$0.1270 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60617-1
TE Connectivity
CMNL SOK SNBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 60617-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60617-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039000182 | Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 60617-1 vs 0039000182 |
50-29-1649 | Wire Terminal | Molex | 60617-1 vs 50-29-1649 |
14629 | Connector Accessory, 0.1in Max Cable Dia, Contact, Brass | TE Connectivity | 60617-1 vs 14629 |