Part Details for 609-2112-330F by Dialight
Overview of 609-2112-330F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609-2112-330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5342
|
Newark | 9Mm Red Led Wtseal Pmi 12V/Bag Rohs Compliant: Yes |Dialight 609-2112-330F Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.5200 | Buy Now |
DISTI #
645-609-2112-330F
|
Mouser Electronics | LED Panel Mount Indicators 9mm RED LED WTSEAL PMI 12V RoHS: Compliant | 47 |
|
$3.9900 / $6.8300 | Buy Now |
DISTI #
74766611
|
RS | Panel mount indicator, 9MM, RED LED WTSEAL 12V | Dialight 609-2112-330F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 175 |
|
$4.0400 / $5.3800 | Buy Now |
|
Future Electronics | 9MM RED LED WTSEAL PMI 12V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Reel | 0Reel |
|
$4.4700 / $4.8200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
200 In Stock |
|
$3.8400 / $4.9000 | Buy Now |
DISTI #
71245632
|
Verical | LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin Min Qty: 25 Package Multiple: 25 Date Code: 2227 | Americas - 200 |
|
$5.6450 / $6.4901 | Buy Now |
DISTI #
609-2112-330F
|
TTI | LED Panel Mount Indicators 9mm RED LED WTSEAL PMI 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.8400 / $4.2300 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin RoHS: Compliant |
200 In Stock |
|
$3.8400 / $4.9000 | Buy Now |
Part Details for 609-2112-330F
609-2112-330F CAD Models
609-2112-330F Part Data Attributes:
|
609-2112-330F
Dialight
Buy Now
Datasheet
|
Compare Parts:
609-2112-330F
Dialight
Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | NO | |
T-code | T3-1/4 |
Alternate Parts for 609-2112-330F
This table gives cross-reference parts and alternative options found for 609-2112-330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-2112-330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2122-330F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2112-330F vs 609-2122-330F |
609-2122-320F | Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 609-2112-330F vs 609-2122-320F |