-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 24-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3529
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 61314-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26938 |
|
$0.0840 / $0.1460 | Buy Now |
DISTI #
A100727CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47582 In Stock |
|
$0.0465 / $0.1400 | Buy Now |
DISTI #
61314-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 61314-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 4 Weeks, 2 Days | 3399 Factory Stock |
|
$0.0251 | Buy Now |
DISTI #
90F3529
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3529) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 26938 Partner Stock |
|
$0.0880 / $0.1460 | Buy Now |
DISTI #
571-613141-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET 22-18 AWG Reel of 1000 RoHS: Compliant | 66000 |
|
$0.0770 | Buy Now |
DISTI #
571-613141
|
Mouser Electronics | Pin & Socket Connectors SOCKET 22-18 AWG Reel of 7000 RoHS: Compliant | 49000 |
|
$0.0510 / $0.0670 | Buy Now |
DISTI #
571-613141-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 24-18 AWG Cut Strip of 100 RoHS: Compliant | 1200 |
|
$0.1020 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok Pre-Tin 24-18 AWG Discrete Wire Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0437 / $0.0476 | Buy Now |
DISTI #
AMP61314-1.P
|
Heilind Electronics | CMNL SOK 24-18 TPBR | Americas - 750 in Stock5250 On Order |
|
$0.0493 / $0.0623 | Buy Now |
DISTI #
AMP61314-1
|
Heilind Electronics | CMNL SOK 24-18 TPBR | Americas - 399000 in Stock1260000 On Order |
|
$0.0479 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61314-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61314-1
TE Connectivity
CMNL SOK 24-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 61314-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61314-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14629 | Connector Accessory, 0.1in Max Cable Dia, Contact, Brass | TE Connectivity | 61314-1 vs 14629 |