Part Details for 6160.0150 by Schurter Electronic Components
Overview of 6160.0150 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6160.0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2640
|
Newark | Power Entry, Plug, 2.5A, Panel, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:2579 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6160.0150 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.5300 | Buy Now |
DISTI #
486-3280-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
88 In Stock |
|
$1.1250 / $1.7900 | Buy Now |
DISTI #
6160.0150
|
Avnet Americas | Power Connector Inlet Plug 2 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 6160.0150) Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
693-6160.0150
|
Mouser Electronics | AC Power Entry Modules 2579 APPLIANCE INLET 2579-X-2200-A-415B RoHS: Compliant | 0 |
|
$1.1200 / $1.7900 | Order Now |
DISTI #
70904975
|
RS | Power Entry Modules, AC, 2579 APPLIANCE INLET 2579-X-2200-A-415B | Schurter 6160.0150 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 2579 APPLIANCE INLET 2.5A 70C |
200 In Stock |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
6160.0150
|
Avnet Americas | Power Connector Inlet Plug 2 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 6160.0150) Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
000000000005524154
|
Sager | AC Power Entry Modules 2579 APPLIANCE INLET 2579-X-2200-A-415B Min Qty: 200 | 0 |
|
$1.1400 / $1.2900 | Buy Now |
|
Master Electronics | 2579 APPLIANCE INLET 2.5A 70C |
200 In Stock |
|
$1.1800 / $1.5300 | Buy Now |
Part Details for 6160.0150
6160.0150 CAD Models
6160.0150 Part Data Attributes:
|
6160.0150
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6160.0150
Schurter Electronic Components
2579, IEC APPLIANCE INLET C8P, 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6160.0150
This table gives cross-reference parts and alternative options found for 6160.0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6160.0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4115.15 | Mains Power Connector | Schurter Electronic Components | 6160.0150 vs 6600.4115.15 |
4303.0181.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6160.0150 vs 4303.0181.21 |
6762-B-1101-A-10011 | Mains Power Connector | Schurter Electronic Components | 6160.0150 vs 6762-B-1101-A-10011 |
6100.4210.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0150 vs 6100.4210.15 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0150 vs 6100.4325.15 |
1061-B-2200-A-3V | Mains Power Connector | Schurter Electronic Components | 6160.0150 vs 1061-B-2200-A-3V |
1061-B-3330-A-3V | Mains Power Connector | Schurter Electronic Components | 6160.0150 vs 1061-B-3330-A-3V |
6162.0072 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0150 vs 6162.0072 |
6162.0166 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0150 vs 6162.0166 |
6162.0074 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6160.0150 vs 6162.0074 |