-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.27mm THT Straight Dual Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5377-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
476 In Stock |
|
$1.0240 / $2.1000 | Buy Now |
DISTI #
710-62202021121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 1.27mm Hdr 20 P Dual Str Gold RoHS: Compliant | 258 |
|
$1.0200 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62202021121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62202021121
Wurth Elektronik
1.27mm THT Straight Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 62202021121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62202021121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-1-020-F-RS | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 62202021121 vs 180-1-020-F-RS |
176-2-020-0-S-XS0-0630 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 176-2-020-0-S-XS0-0630 |
176-2-020-0-S-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 176-2-020-0-S-XS0-0820 |
177-2-020-0-S-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 177-2-020-0-S-XS0-0820 |
180-1-020-S-RS | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 62202021121 vs 180-1-020-S-RS |
176-2-020-0-F-XS0-0730 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 176-2-020-0-F-XS0-0730 |
177-2-020-0-F-XS0-1503 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 177-2-020-0-F-XS0-1503 |
177-2-020-0-F-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 177-2-020-0-F-XS0-0820 |
177-2-020-0-F-XS0-1433 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 177-2-020-0-F-XS0-1433 |
176-2-020-0-F-XS0-0820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62202021121 vs 176-2-020-0-F-XS0-0820 |