Part Details for 63429-242 by Amphenol FCi
Overview of 63429-242 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for 63429-242
63429-242 CAD Models
63429-242 Part Data Attributes:
|
63429-242
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63429-242
Amphenol FCi
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.197 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for 63429-242
This table gives cross-reference parts and alternative options found for 63429-242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63429-242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63429-402LF | Interconnection Device, LEAD FREE | Amphenol FCi | 63429-242 vs 63429-402LF |
63429-122 | Interconnection Device | Amphenol FCi | 63429-242 vs 63429-122 |
63429-412LF | Interconnection Device, LEAD FREE | Amphenol FCi | 63429-242 vs 63429-412LF |
63429-112LF | Interconnection Device, LEAD FREE | Amphenol FCi | 63429-242 vs 63429-112LF |
63429-422LF | Interconnection Device, LEAD FREE | Amphenol FCi | 63429-242 vs 63429-422LF |
63429-122LF | Interconnection Device, LEAD FREE | Amphenol FCi | 63429-242 vs 63429-122LF |
63429-112 | Interconnection Device | Amphenol FCi | 63429-242 vs 63429-112 |
63429-442LF | Interconnection Device, LEAD FREE | Amphenol FCi | 63429-242 vs 63429-442LF |
63429-342 | Interconnection Device | Amphenol FCi | 63429-242 vs 63429-342 |
63429-202 | Interconnection Device | Amphenol FCi | 63429-242 vs 63429-202 |