63429-412LF
Description: Interconnection Device, LEAD FREE

Overview of 63429-412LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
63429-402LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch.
63429-232LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch.
63429-242LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 63429-412LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63429-412LF by Amphenol FCi

63429-412LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
0.098 inch
Body Depth
0.236 inch
Body Length
0.197 inch
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Insulation Resistance
50000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
Total Number of Contacts
2
Want to compare parts?
  1. 63429-412LF
    Amphenol FCi
    Interconnection Device, LEAD FREE
    VS

Alternate Parts for 63429-412LF

This table gives cross-reference parts and alternative options found for 63429-412LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63429-412LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63429-142 Interconnection Device Amphenol FCi 63429-412LF vs 63429-142
63429-402LF Interconnection Device, LEAD FREE Amphenol FCi 63429-412LF vs 63429-402LF
63429-442LF Interconnection Device, LEAD FREE Amphenol FCi 63429-412LF vs 63429-442LF
63429-112 Interconnection Device Amphenol FCi 63429-412LF vs 63429-112
63429-442 Interconnection Device Amphenol FCi 63429-412LF vs 63429-442
63429-122 Interconnection Device Amphenol FCi 63429-412LF vs 63429-122
63429-212 Interconnection Device Amphenol FCi 63429-412LF vs 63429-212
63429-312 Interconnection Device Amphenol FCi 63429-412LF vs 63429-312
63429-242 Interconnection Device Amphenol FCi 63429-412LF vs 63429-242
63429-102 Interconnection Device Amphenol FCi 63429-412LF vs 63429-102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63429-412LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63429-412LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 63429-412LF would you like to use for your alert(s)?
  • Please alert me when 63429-412LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63429-412LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63429-412LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63429-412LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63429-412LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63429-412LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: