-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640388-9) 09P MTA156 HDR ASSY RN STR F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3338
|
Newark | Frctn Lk Hdr Str 9P Round Post Tin |Amp Te Connectivity 640388-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1733 |
|
$0.4300 | Buy Now |
DISTI #
90F5611
|
Newark | Wire-Board Connector Header 9 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640388-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.3040 | Buy Now |
DISTI #
A19907-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1874 In Stock |
|
$0.2325 / $0.4800 | Buy Now |
DISTI #
640388-9
|
Avnet Americas | Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 640388-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 175 |
|
$0.2204 | Buy Now |
DISTI #
571-6403889
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 9P Round post tin RoHS: Compliant | 1182 |
|
$0.2330 / $0.4800 | Buy Now |
DISTI #
E02:0323_01950845
|
Arrow Electronics | Conn Wire to Board HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Date Code: 2315 | Europe - 2000 |
|
$0.2363 / $0.2829 | Buy Now |
|
Future Electronics | MTA-156 9 Position 3.96 mm Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 19Bag |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | MTA-156 9 Position 3.96 mm Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AMP640388-9
|
Heilind Electronics | 09P MTA156 HDR ASSY RN STR F/L | Americas - 0 in Stock |
|
$0.2429 / $0.2861 | Buy Now |
|
Onlinecomponents.com | 09P MTA156 HDR ASSY RN STR F/L RoHS: Compliant |
3220 In Stock |
|
$0.2741 / $0.5727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640388-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640388-9
TE Connectivity
(640388-9) 09P MTA156 HDR ASSY RN STR F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.404 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640388-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640388-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644753-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 640388-9 vs 644753-9 |
640388-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 640388-9 vs 640388-9 |