-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640445-4) 04P MTA156 HDR ASSY FL/STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0407
|
Newark | Connector, Header, Tht, 3.96Mm, 4Way, Pitch Spacing:3.96Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Mta-156 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 640445-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6779 |
|
$0.1560 / $0.2810 | Buy Now |
DISTI #
90F4055
|
Newark | Wire-Board Connector Header 4 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640445-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12228 |
|
$0.1490 / $0.1760 | Buy Now |
DISTI #
38AH4466
|
Newark | 04P Mta156 Hdr Assy Fl/Str Sn Rohs Compliant: Yes |Amp Te Connectivity 640445-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23572 |
|
$0.1500 / $0.2810 | Buy Now |
DISTI #
A1972-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35228 In Stock |
|
$0.1211 / $0.2700 | Buy Now |
DISTI #
640445-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 640445-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23472 |
|
$0.1180 / $0.2750 | Buy Now |
DISTI #
90F4055
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 90F4055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 12528 Partner Stock |
|
$0.1930 / $0.3010 | Buy Now |
DISTI #
06WX0407
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 06WX0407) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Bulk | 1397 Partner Stock |
|
$0.1610 / $0.2310 | Buy Now |
DISTI #
571-6404454
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 4P Square post tin RoHS: Compliant | 36790 |
|
$0.1260 / $0.3500 | Buy Now |
DISTI #
V36:1790_07459004
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 | Americas - 98429 |
|
$0.1177 / $0.1788 | Buy Now |
DISTI #
E02:0323_00697317
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2342 | Europe - 49892 |
|
$0.1292 / $0.2339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640445-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640445-4
TE Connectivity
(640445-4) 04P MTA156 HDR ASSY FL/STR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640445-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640445-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640445-4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 640445-4 vs 640445-4 |