-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640909-1) RECEPT,PIDG FASTON 22-18 205
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9480
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Pidg Faston 205 Series, 0.205" X 0.02" Rohs Compliant: Yes |Amp Te Connectivity 640909-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7721 |
|
$0.2860 / $0.3960 | Buy Now |
DISTI #
24Y9968
|
Newark | Female Disconnect, 5.21Mm, 22-18Awg, Red, Product Range:Pidg Faston 205 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.51Mm, Tab Size - Imperial:0.205" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 640909-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11721 |
|
$0.2740 / $0.5620 | Buy Now |
DISTI #
A09047-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8031 In Stock |
|
$0.2127 / $0.4400 | Buy Now |
DISTI #
640909-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.32mm 6.35mm Tin Loose Piece - Bulk (Alt: 640909-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 189 Factory Stock |
|
$0.2144 / $0.2348 | Buy Now |
DISTI #
571-6409091
|
Mouser Electronics | Terminals PIDG RECPT 22-18 AWG red RoHS: Compliant | 6137 |
|
$0.2120 / $0.3900 | Buy Now |
|
Future Electronics | PIDG Faston 22-18 AWG Straight Insulated Quick Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
AMP640909-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 205 | Americas - 5388 in Stock7500 On Order |
|
$0.2540 / $0.3210 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 205 RoHS: Compliant |
6058 In Stock 20000 On Order |
|
$0.1980 / $0.3381 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 0.96 mm2, BRASS, TIN FINISH, WIRE TERMINAL | 819 |
|
$0.2058 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640909-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640909-1
TE Connectivity
(640909-1) RECEPT,PIDG FASTON 22-18 205
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 640909-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640909-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640909-1 | (640909-1) RECEPT,PIDG FASTON 22-18 205 | TE Connectivity | 640909-1 vs 640909-1 |