-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(644753-7) 07P MTA156 HDR ASSY RN STR F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3503
|
Newark | Headers & Wire Housings 7P Hdr Assy Rn Str |Amp Te Connectivity 644753-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1726 |
|
$0.5800 / $0.9550 | Buy Now |
DISTI #
34B1195
|
Newark | 07P Mta156 Hdr Assy Rn Str F/L Rohs Compliant: Yes |Amp Te Connectivity 644753-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.4810 | Buy Now |
DISTI #
2266-644753-7-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 200 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
1726 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
A24181-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4436 | Buy Now |
DISTI #
644753-7
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644753-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3655 / $0.4127 | Buy Now |
DISTI #
571-644753-7
|
Mouser Electronics | Headers & Wire Housings 7P HDR ASSY RN STR RoHS: Compliant | 0 |
|
$0.4430 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3470 | Buy Now |
DISTI #
AMP644753-7
|
Heilind Electronics | 07P MTA156 HDR ASSY RN STR F/L | Americas - 0 in Stock |
|
$0.4335 / $0.4535 | Buy Now |
|
Onlinecomponents.com | 07P MTA156 HDR ASSY RN STR F/L RoHS: Compliant |
1726 Partner Stock |
|
$0.4617 / $0.9341 | Buy Now |
|
Bristol Electronics | 674 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644753-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644753-7
TE Connectivity
(644753-7) 07P MTA156 HDR ASSY RN STR F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.092 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 644753-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644753-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644753-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 644753-7 vs 644753-7 |