Part Details for 661-009-264-035 by EDAC Inc
Overview of 661-009-264-035 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 661-009-264-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7252
|
Newark | Right-Angle Dual Port D-Sub Connector Rohs Compliant: Yes |Edac 661-009-264-035 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.4900 | Buy Now |
DISTI #
661-009-264-035-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4724 | Buy Now |
DISTI #
587-661-009-264-035
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB PLUG RoHS: Compliant | 0 |
|
$4.0500 / $6.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | D-Sub Dual Plugs - 9 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.9700 / $4.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 661-009-264-035
661-009-264-035 CAD Models
661-009-264-035 Part Data Attributes
|
661-009-264-035
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
661-009-264-035
EDAC Inc
D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC | |
Additional Feature | STANDARD: MIL-C-24308, EMI/RFI SHIELDED, OTHER STACKING CONNECTOR: 9 CONTACTS, SHELL SIZE: 1/E, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 661-009-264-035
This table gives cross-reference parts and alternative options found for 661-009-264-035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 661-009-264-035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K42X-E9/9/P/P-C2NJ | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 661-009-264-035 vs K42X-E9/9/P/P-C2NJ |
L17H4110123 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H4110123 |
L17H2113133 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H2113133 |
L17H2112143 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H2112143 |
L17H7R0205 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H7R0205 |
L17H1R3213 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H1R3213 |
L17H2110240 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H2110240 |
L17H3R3145 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H3R3145 |
K42X-E9P/E9P-B15 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 661-009-264-035 vs K42X-E9P/E9P-B15 |
L17H2110203 | D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 661-009-264-035 vs L17H2110203 |