Part Details for 687KXM063M by Cornell Dubilier Electronics Inc
Overview of 687KXM063M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687KXM063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
687KXM063M-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
5420 In Stock |
|
$0.6928 / $1.8500 | Buy Now |
DISTI #
598-687KXM063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 63V 20% RoHS: Compliant | 1990 |
|
$0.6720 / $1.8000 | Buy Now |
DISTI #
687KXM063M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6000 In Stock |
|
$0.6900 / $1.2300 | Buy Now |
Part Details for 687KXM063M
687KXM063M CAD Models
687KXM063M Part Data Attributes
|
687KXM063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
687KXM063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 195 mΩ | |
Leakage Current | 0.4284 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 687KXM063M
This table gives cross-reference parts and alternative options found for 687KXM063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 687KXM063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00JJ368J00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 687KXM063M vs MALREKC00JJ368J00F |
LXV63VB680ML30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 687KXM063M vs LXV63VB680ML30 |