Filter Your Search
1 - 10 of 12 results
|
687KXM063MSI
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||||||||||||||||||||||||
|
687KXM063MRVSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 680 µF | 63 V | 1.95 A | 20 % | 195 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 25 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
687KXM063MCC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
687KXM063M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 63 V | 2.05 A | 20 % | 195 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 428.4 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||||||||||
|
687KXM063MCC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||||||||||||||||||||||||
|
687KXM063MSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 63 V | 2.05 A | 20 % | 195 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 31.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
687KXM063MRVSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 63 V | 1.95 A | 20 % | 195 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
687KXM063MRV
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 680 µF | 63 V | 1.404 A | 20 % | 195 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 428.4 µA | KXM | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 8 mm | WIRE | 18 mm | 26.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
687KXM063MRV
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 63 V | 1.95 A | 20 % | 195 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 428.4 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
687KXM063MSI
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |