Part Details for 6N136S by Fairchild Semiconductor Corporation
Overview of 6N136S by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 4.4KV Isolation, SO | 137 |
|
$2.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | 6N136 - High Speed Transistor Optocouplers RoHS: Compliant Status: Obsolete Min Qty: 1 | 529 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for 6N136S
6N136S CAD Models
6N136S Part Data Attributes
|
6N136S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136S
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N136S
This table gives cross-reference parts and alternative options found for 6N136S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S vs 6N136SD |
6N136SV | Logic IC Output Optocoupler | onsemi | 6N136S vs 6N136SV |
6N136S | Logic IC Output Optocoupler | onsemi | 6N136S vs 6N136S |
6N136.S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S vs 6N136.S |
6N136S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N136S vs 6N136S |
6N136SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S vs 6N136SV |