Filter Your Search
1 - 10 of 54 results
|
6N136S
Lite-On Semiconductor Corporation
|
$0.2953 | Yes | Obsolete | 25 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | IC Outputs | Lite-On | ||||||||||||||||
|
6N136S-TA1-L
Lite-On Semiconductor Corporation
|
$0.3096 | Active | LOGIC IC OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | IC Outputs | Lite-On | 2016-04-11 | |||||||||||||||||||||||||||||
|
6N136S-TA1
Lite-On Semiconductor Corporation
|
$0.4215 | Yes | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0006 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | 100 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | IC Outputs | Lite-On | ||||||||||||||
|
6N136SM
Isocom Components
|
$0.4321 | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | Isocom | EAR99 | ||||||||||
|
6N136SDM
onsemi
|
$0.8080 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | ||||||||||
|
6N136SDVM
onsemi
|
$0.8343 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | ||||||||||
|
6N136SM
onsemi
|
$0.8622 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | ||||||||||
|
6N136SVM
Fairchild Semiconductor Corporation
|
$0.8721 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | EAR99 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 | ||||||||||||||
|
6N136SDVM
Fairchild Semiconductor Corporation
|
$0.8823 | Yes | Yes | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | EAR99 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 | ||||||||||||||
|
6N136SM
Fairchild Semiconductor Corporation
|
$0.9105 | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | EAR99 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 |