Part Details for 7012PC by TE Connectivity
Overview of 7012PC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115746-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$604.9580 / $627.3600 | Buy Now |
DISTI #
655-7012PC
|
Mouser Electronics | Time Delay & Timing Relays 2PDT ON-DELAY 125VDC 1.5-15 SECONDS RoHS: Not Compliant | 23 |
|
$591.8400 / $615.9500 | Buy Now |
DISTI #
70132276
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 125DC, 1.5-15 sec. | TE Connectivity 7012PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$575.9200 / $639.9100 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 125VDC |
11 In Stock 46 On Order |
|
$566.1500 / $611.9800 | Buy Now |
DISTI #
2-1423159-3
|
TTI | Time Delay & Timing Relays 7012PC Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$454.5000 / $519.0400 | Buy Now |
DISTI #
000000000000530383
|
Sager | Time Delay & Timing Relays 2PDT ON-DELAY 125VDC 1.5-15 SECONDS Min Qty: 1 | 0 |
|
$591.5700 / $633.8300 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 125VDC |
11 In Stock 46 On Order |
|
$566.1500 / $611.9800 | Buy Now |
Part Details for 7012PC
7012PC CAD Models
7012PC Part Data Attributes
|
7012PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PC
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 1.5-15s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 7012PC
This table gives cross-reference parts and alternative options found for 7012PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7012PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1423159-3 | ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1.5-15s, PANEL MOUNT | TE Connectivity | 7012PC vs 2-1423159-3 |