Part Details for 7025L25PFG by Renesas Electronics Corporation
Overview of 7025L25PFG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7025L25PFG
7025L25PFG CAD Models
7025L25PFG Part Data Attributes
|
7025L25PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7025L25PFG
Renesas Electronics Corporation
Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 7025L25PFG
This table gives cross-reference parts and alternative options found for 7025L25PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7025L25PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMRT-67025L-25 | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, VQFP-100 | Atmel Corporation | 7025L25PFG vs IMRT-67025L-25 |
IDT7025S25PG | Multi-Port SRAM, 8KX16, 25ns, CMOS, PPGA84, PLASTIC, PGA-84 | Integrated Device Technology Inc | 7025L25PFG vs IDT7025S25PG |
CY7C025E-25AXC | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 7025L25PFG vs CY7C025E-25AXC |
IDT7025L25F | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | 7025L25PFG vs IDT7025L25F |
IDT7025S25 | Dual-Port SRAM, 8KX16, 25ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | 7025L25PFG vs IDT7025S25 |
IDT7025L25PG | Multi-Port SRAM, 8KX16, 25ns, CMOS, PPGA84, PLASTIC, PGA-84 | Integrated Device Technology Inc | 7025L25PFG vs IDT7025L25PG |
CY7C025E-25AXI | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 7025L25PFG vs CY7C025E-25AXI |
CY7C025-25AC | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 7025L25PFG vs CY7C025-25AC |
7025L25G | 8K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 7025L25PFG vs 7025L25G |
7025L25PFG8 | Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100 | Renesas Electronics Corporation | 7025L25PFG vs 7025L25PFG8 |