Part Details for IMRT-67025L-25 by Atmel Corporation
Overview of IMRT-67025L-25 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for IMRT-67025L-25
IMRT-67025L-25 CAD Models
IMRT-67025L-25 Part Data Attributes:
|
IMRT-67025L-25
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
IMRT-67025L-25
Atmel Corporation
Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, VQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IMRT-67025L-25
This table gives cross-reference parts and alternative options found for IMRT-67025L-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMRT-67025L-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L25PFG | Multi-Port SRAM, 8KX16, 25ns, CMOS, PQFP100 | Renesas Electronics Corporation | IMRT-67025L-25 vs 7025L25PFG |
7025S25PFG | Multi-Port SRAM | Renesas Electronics Corporation | IMRT-67025L-25 vs 7025S25PFG |
7025S25FB | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | IMRT-67025L-25 vs 7025S25FB |
7025L25F | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | IMRT-67025L-25 vs 7025L25F |
IMRT-67025V-25 | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, VQFP-100 | Atmel Corporation | IMRT-67025L-25 vs IMRT-67025V-25 |
IDT7025S25FB | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | IMRT-67025L-25 vs IDT7025S25FB |
CY7C025-25AXI | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IMRT-67025L-25 vs CY7C025-25AXI |
IDT7025L25PG | Multi-Port SRAM, 8KX16, 25ns, CMOS, PPGA84, PLASTIC, PGA-84 | Integrated Device Technology Inc | IMRT-67025L-25 vs IDT7025L25PG |
IDT7025L25F | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | IMRT-67025L-25 vs IDT7025L25F |
CY7C025-25AI | Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IMRT-67025L-25 vs CY7C025-25AI |