Part Details for 7052S35PQF by Integrated Device Technology Inc
Overview of 7052S35PQF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for 7052S35PQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 367 |
|
RFQ |
Part Details for 7052S35PQF
7052S35PQF CAD Models
7052S35PQF Part Data Attributes
|
7052S35PQF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7052S35PQF
Integrated Device Technology Inc
PQFP-132, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PQFP | |
Package Description | 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Manufacturer Package Code | PQ132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 132 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for 7052S35PQF
This table gives cross-reference parts and alternative options found for 7052S35PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7052S35PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7052L35PQF | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052L35PQF |
IDT7052S35PQFB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052S35PQFB |
IDT7052L35PQFGB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052L35PQFGB |
IDT7052L35PQF9 | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052L35PQF9 |
7052L35PQFG | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs 7052L35PQFG |
IDT7052S35PQFGB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052S35PQFGB |
IDT7052S35PQF | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052S35PQF |
IDT7052L35PQFB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | 7052S35PQF vs IDT7052L35PQFB |