Part Details for IDT7052L35PQF9 by Integrated Device Technology Inc
Overview of IDT7052L35PQF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7052L35PQF9
IDT7052L35PQF9 CAD Models
IDT7052L35PQF9 Part Data Attributes
|
IDT7052L35PQF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7052L35PQF9
Integrated Device Technology Inc
Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT7052L35PQF9
This table gives cross-reference parts and alternative options found for IDT7052L35PQF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7052L35PQF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7052L35PQF | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs IDT7052L35PQF |
IDT7052S35PQFB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs IDT7052S35PQFB |
IDT7052L35PQFGB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs IDT7052L35PQFGB |
7052L35PQFG | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs 7052L35PQFG |
IDT7052S35PQFGB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs IDT7052S35PQFGB |
7052S35PQF | PQFP-132, Tray | Integrated Device Technology Inc | IDT7052L35PQF9 vs 7052S35PQF |
IDT7052S35PQF | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs IDT7052S35PQF |
IDT7052L35PQFB | Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT7052L35PQF9 vs IDT7052L35PQFB |