-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 x 9 AsyncFIFO, 5.0V, PDIP14/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7201LA12TPG-ND
|
DigiKey | IC FIFO ASYNC 512X9 12NS 28DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
97 In Stock |
|
$9.2702 / $12.8600 | Buy Now |
DISTI #
7201LA12TPG
|
Avnet Americas | 512 x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7201LA12TPG) RoHS: Compliant Min Qty: 140 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$8.4582 / $9.6570 | Buy Now |
DISTI #
972-7201LA12TPG
|
Mouser Electronics | FIFO 512 X 9 CMOS PARALLEL FIF RoHS: Compliant | 401 |
|
$9.4300 / $12.8500 | Buy Now |
|
Future Electronics | IC MEM FIFO 512X9 12NS 28DIP RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Container: Tube | 0Tube |
|
$9.4700 / $9.6900 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 512X9 12NS 28DIP Min Qty: 1 Container: Tube | 97 |
|
$9.2702 / $12.8600 | Buy Now |
DISTI #
7201LA12TPG
|
Avnet Americas | 512 x 9 AsyncFIFO, 5.0V - Rail/Tube (Alt: 7201LA12TPG) RoHS: Compliant Min Qty: 140 Package Multiple: 14 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$8.4582 / $9.6570 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 138 |
|
$14.1057 / $15.6674 | Buy Now |
DISTI #
7201LA12TPG
|
Avnet Silica | 512 x 9 AsyncFIFO, 5.0V (Alt: 7201LA12TPG) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7201LA12TPG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7201LA12TPG
Renesas Electronics Corporation
512 x 9 AsyncFIFO, 5.0V, PDIP14/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PTG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 7201LA12TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA12TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH540201D-12 | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | 7201LA12TPG vs LH540201D-12 |
IDT7201LA12TD | FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7201LA12TPG vs IDT7201LA12TD |
L8C201PI12 | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | 7201LA12TPG vs L8C201PI12 |
IDT7281L12TP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA12TPG vs IDT7281L12TP |
IDT7201LA12TD | FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 7201LA12TPG vs IDT7201LA12TD |
IDT7201LA12TP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA12TPG vs IDT7201LA12TP |
IDT7201LATP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | 7201LA12TPG vs IDT7201LATP |
IDT7281L12TD | FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7201LA12TPG vs IDT7281L12TD |
7201LA12TP | PDIP-28, Tube | Integrated Device Technology Inc | 7201LA12TPG vs 7201LA12TP |
IDT7201LA12TP | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | 7201LA12TPG vs IDT7201LA12TP |