Part Details for 7211P3HZQE by C&K
Overview of 7211P3HZQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7211P3HZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH3982
|
Newark | 7211P3Hzqe |C&k Components 7211P3HZQE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $19.4300 | Buy Now |
DISTI #
CKN9775-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
201 In Stock |
|
$12.3275 / $19.5200 | Buy Now |
DISTI #
611-7211P3HZQE
|
Mouser Electronics | Toggle Switches Switch Toggle Dpdt Solder Lug RoHS: Compliant | 0 |
|
$12.3200 / $18.6600 | Order Now |
|
Future Electronics | 7000 Series Mini 28 V DP3T On-On-On Solder Lug Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$15.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.4700 | Buy Now |
DISTI #
000000000000590738
|
Sager | Toggle Switches Switch Toggle Dpdt Solder Lug Min Qty: 100 | 0 |
|
$13.1500 / $13.7000 | Buy Now |
Part Details for 7211P3HZQE
7211P3HZQE CAD Models
7211P3HZQE Part Data Attributes
|
7211P3HZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7211P3HZQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI-ROTATION | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7211P3HZQE
This table gives cross-reference parts and alternative options found for 7211P3HZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7211P3HZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7211P3HZQE | Toggle Switch, DPDT, On-on-on, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti-rotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 7211P3HZQE vs 7211P3HZQE |