Filter Your Search
1 - 2 of 2 results
|
7211P3HZQE
C&K
|
$21.8574 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 10.41 mm | 12.7 mm | 0.296 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
7211P3HZQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | HIGH TORQUE BUSHING | 5A@120VAC | 5A@28VDC | 5 A | ON-ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | BRIGHT CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 10.41 mm | 12.7 mm | 0.296 inch | 0.155 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |