Logic
74ABT04DB
Description: IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP2-14, Gate

Overview of 74ABT04DB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT04DB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   19
  • 1 $6.9798
  • 5 $5.1185
  • 16 $4.6532
$4.6532 / $6.9798 Buy Now

CAD Models for 74ABT04DB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT04DB by NXP Semiconductors

74ABT04DB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Package Description
SSOP, SSOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.05 mA
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74ABT04DB
    NXP Semiconductors
    IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP2-14, Gate
    VS

Alternate Parts for 74ABT04DB

This table gives cross-reference parts and alternative options found for 74ABT04DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT04DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935207000118 IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT04DB vs 935207000118
935207000112 Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia 74ABT04DB vs 935207000112
935207000112 IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT04DB vs 935207000112
74ABT04DB,118 74ABT04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74ABT04DB vs 74ABT04DB,118
74ABT04DB,112 74ABT04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74ABT04DB vs 74ABT04DB,112
Part Number Description Manufacturer Compare
SN74AS04D 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 Texas Instruments 74ABT04DB vs SN74AS04D
935207000118 IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT04DB vs 935207000118
SNJ54AS04FH-00 AS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 Texas Instruments 74ABT04DB vs SNJ54AS04FH-00
SN74AS04NE4 Hex Inverters 14-PDIP 0 to 70 Texas Instruments 74ABT04DB vs SN74AS04NE4
SNJ54AS04J-00 AS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments 74ABT04DB vs SNJ54AS04J-00
DM54S04J/883C Inverter Rochester Electronics LLC 74ABT04DB vs DM54S04J/883C
DM54S04J/883 S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74ABT04DB vs DM54S04J/883
74ABT04DB,112 74ABT04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74ABT04DB vs 74ABT04DB,112
SN74AS04DE4 AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments 74ABT04DB vs SN74AS04DE4
935207000112 IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT04DB vs 935207000112

Related Parts for 74ABT04DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT04DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT04DB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT04DB would you like to use for your alert(s)?
  • Please alert me when 74ABT04DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT04DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT04DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT04DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT04DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT04DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: