Part Details for DM54S04J/883 by Texas Instruments
Overview of DM54S04J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for DM54S04J/883
DM54S04J/883 CAD Models
DM54S04J/883 Part Data Attributes
|
DM54S04J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54S04J/883
Texas Instruments
S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S04J/883
This table gives cross-reference parts and alternative options found for DM54S04J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S04J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT04DB | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP2-14, Gate | NXP Semiconductors | DM54S04J/883 vs 74ABT04DB |
SN74AS04D | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM54S04J/883 vs SN74AS04D |
935207000118 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate | NXP Semiconductors | DM54S04J/883 vs 935207000118 |
SNJ54AS04FH-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | DM54S04J/883 vs SNJ54AS04FH-00 |
SN74AS04NE4 | Hex Inverters 14-PDIP 0 to 70 | Texas Instruments | DM54S04J/883 vs SN74AS04NE4 |
SNJ54AS04J-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM54S04J/883 vs SNJ54AS04J-00 |
DM54S04J/883C | Inverter | Rochester Electronics LLC | DM54S04J/883 vs DM54S04J/883C |
74ABT04DB,112 | 74ABT04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | DM54S04J/883 vs 74ABT04DB,112 |
SN74AS04DE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J/883 vs SN74AS04DE4 |
935207000112 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate | NXP Semiconductors | DM54S04J/883 vs 935207000112 |