Part Details for 74AC32SC by Texas Instruments
Overview of 74AC32SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC32SC
74AC32SC CAD Models
74AC32SC Part Data Attributes:
|
74AC32SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC32SC
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC32SC
This table gives cross-reference parts and alternative options found for 74AC32SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC32DR2 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC32SC vs MC74AC32DR2 |
74AC32M | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC32SC vs 74AC32M |
SN74AC32DG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32SC vs SN74AC32DG4 |
CD74AC32M96G4 | Quad 2-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | 74AC32SC vs CD74AC32M96G4 |
SN74AC32D | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32SC vs SN74AC32D |
MC74AC32D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC32SC vs MC74AC32D |
M38510R75201SZX | AC SERIES, QUAD 2-INPUT OR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | 74AC32SC vs M38510R75201SZX |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | 74AC32SC vs MC74AC32D |
CD74AC32MX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | 74AC32SC vs CD74AC32MX |
74AC32SCT | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | 74AC32SC vs 74AC32SCT |