Part Details for M38510R75201SZX by Texas Instruments
Overview of M38510R75201SZX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510R75201SZX
M38510R75201SZX CAD Models
M38510R75201SZX Part Data Attributes:
|
M38510R75201SZX
Texas Instruments
Buy Now
|
Compare Parts:
M38510R75201SZX
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, CDSO14, GULL WING, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDSO-G14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R75201SZX
This table gives cross-reference parts and alternative options found for M38510R75201SZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75201SZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC32SCQR | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | M38510R75201SZX vs 74AC32SCQR |
74AC32SC | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | M38510R75201SZX vs 74AC32SC |
SN74AC32DE4E4 | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14, Gate | Texas Instruments | M38510R75201SZX vs SN74AC32DE4E4 |
74AC32D | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | M38510R75201SZX vs 74AC32D |
74AC32SCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Rochester Electronics LLC | M38510R75201SZX vs 74AC32SCX |
74AC32MT | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | M38510R75201SZX vs 74AC32MT |
74AC32SC | Quad 2-Input OR Gate, 55-TUBE | onsemi | M38510R75201SZX vs 74AC32SC |
MC74AC32DC | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | M38510R75201SZX vs MC74AC32DC |
MC74AC32D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | M38510R75201SZX vs MC74AC32D |
M38510R75201SZA | AC SERIES, QUAD 2-INPUT OR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | M38510R75201SZX vs M38510R75201SZA |