Datasheets
74ACT245B by:

ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Part Details for 74ACT245B by STMicroelectronics

Overview of 74ACT245B by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 74ACT245B

Part # Distributor Description Stock Price Buy
Bristol Electronics   74
RFQ

Part Details for 74ACT245B

74ACT245B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ACT245B Part Data Attributes

74ACT245B STMicroelectronics
Buy Now Datasheet
Compare Parts:
74ACT245B STMicroelectronics ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ACT
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 3.93 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 74ACT245B

This table gives cross-reference parts and alternative options found for 74ACT245B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT245B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8766301MRX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments 74ACT245B vs 5962-8766301MRX
SNJ54ACT245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74ACT245B vs SNJ54ACT245J
5962-8766301SRX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74ACT245B vs 5962-8766301SRX
CD54ACT245F3A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor 74ACT245B vs CD54ACT245F3A
5962F9671901VRC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation 74ACT245B vs 5962F9671901VRC
ACTS245DMSR-02 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation 74ACT245B vs ACTS245DMSR-02
74ACT245B Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 74ACT245B vs 74ACT245B
54ACT245DM Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 74ACT245B vs 54ACT245DM
54ACT245DM-MLS ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74ACT245B vs 54ACT245DM-MLS
CD54ACT245F3A Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74ACT245B vs CD54ACT245F3A
Part Number Description Manufacturer Compare
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 74ACT245B vs 54ACT245DMQB
5962F9671901VRC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation 74ACT245B vs 5962F9671901VRC
5962F9671902VRX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor 74ACT245B vs 5962F9671902VRX
CD74ACT245EE4 Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 74ACT245B vs CD74ACT245EE4
CD74ACT245E IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation 74ACT245B vs CD74ACT245E
5962-8766301RX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74ACT245B vs 5962-8766301RX
SNJ54ACT245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74ACT245B vs SNJ54ACT245J
5962-8766301MRA Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency 74ACT245B vs 5962-8766301MRA
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74ACT245B vs 54ACT245DMQB
5962-8766301MRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74ACT245B vs 5962-8766301MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT245B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT245B by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74ACT245B would you like to use for your alert(s)?
  • Please alert me when 74ACT245B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT245B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT245B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT245B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT245B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT245B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: