Logic
CD74ACT245EE4
Texas Instruments
Description: Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125

Overview of CD74ACT245EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CD74ACT245EE4 Texas Instruments Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125

Price & Stock for CD74ACT245EE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD74ACT245EE4-ND
DigiKey OCTAL NON-INVERTING BUS TRANSCEI Min Qty: 1000 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.7853
$0.7853 Buy Now
DISTI # 595-CD74ACT245EE4
Mouser Electronics Bus Transceivers Octal Non-Inv Bus Trncvr W/3-St Otpt RoHS: Compliant 729
  • 1 $1.5800
  • 10 $1.4200
  • 100 $1.1000
  • 500 $0.9090
  • 1,000 $0.7180
  • 2,500 $0.6700
  • 5,000 $0.6360
  • 10,000 $0.6120
$0.6120 / $1.5800 Buy Now
Bristol Electronics   620
RFQ
Quest Components BUS TRANSCEIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDIP20 16
  • 1 $1.3770
  • 5 $1.1475
  • 14 $0.8262
$0.8262 / $1.3770 Buy Now

CAD Models for CD74ACT245EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74ACT245EE4 by Texas Instruments

CD74ACT245EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
24.33 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
8.7 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. CD74ACT245EE4
    Texas Instruments
    Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
    VS

Alternate Parts for CD74ACT245EE4

This table gives cross-reference parts and alternative options found for CD74ACT245EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT245EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8766301MRX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD74ACT245EE4 vs 5962-8766301MRX
SNJ54ACT245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74ACT245EE4 vs SNJ54ACT245J
5962-8766301SRX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT245EE4 vs 5962-8766301SRX
CD54ACT245F3A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor CD74ACT245EE4 vs CD54ACT245F3A
5962F9671901VRC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation CD74ACT245EE4 vs 5962F9671901VRC
ACTS245DMSR-02 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation CD74ACT245EE4 vs ACTS245DMSR-02
74ACT245B Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC CD74ACT245EE4 vs 74ACT245B
54ACT245DM Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC CD74ACT245EE4 vs 54ACT245DM
54ACT245DM-MLS ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT245EE4 vs 54ACT245DM-MLS
74ACT245B ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74ACT245EE4 vs 74ACT245B
Part Number Description Manufacturer Compare
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC CD74ACT245EE4 vs 54ACT245DMQB
5962F9671901VRC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation CD74ACT245EE4 vs 5962F9671901VRC
5962F9671902VRX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor CD74ACT245EE4 vs 5962F9671902VRX
CD74ACT245E IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation CD74ACT245EE4 vs CD74ACT245E
5962-8766301RX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT245EE4 vs 5962-8766301RX
SNJ54ACT245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74ACT245EE4 vs SNJ54ACT245J
5962-8766301MRA Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency CD74ACT245EE4 vs 5962-8766301MRA
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT245EE4 vs 54ACT245DMQB
5962-8766301MRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74ACT245EE4 vs 5962-8766301MRA
54ACT245DM-MLS ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT245EE4 vs 54ACT245DM-MLS

Related Parts for CD74ACT245EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT245EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT245EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT245EE4 would you like to use for your alert(s)?
  • Please alert me when CD74ACT245EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT245EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT245EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT245EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT245EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT245EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: