Part Details for 74AHC1G04GW,125 by NXP Semiconductors
Overview of 74AHC1G04GW,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC1G04GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2475 |
|
RFQ | ||
DISTI #
SMC-74AHC1G04GW,125
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2475 |
|
RFQ |
Part Details for 74AHC1G04GW,125
74AHC1G04GW,125 CAD Models
74AHC1G04GW,125 Part Data Attributes
|
74AHC1G04GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC1G04GW,125
NXP Semiconductors
74AHC(T)1G04 - Inverter TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AHC1G04GW,125
This table gives cross-reference parts and alternative options found for 74AHC1G04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G04GW,165 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 74AHC1G04GW,125 vs 74AHC1G04GW,165 |
74AHC1G04GW-G | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74AHC1G04GW,125 vs 74AHC1G04GW-G |
74AHC1G04GW,125 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | 74AHC1G04GW,125 vs 74AHC1G04GW,125 |
74AHC1G04GW,165 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | 74AHC1G04GW,125 vs 74AHC1G04GW,165 |
935262753165 | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74AHC1G04GW,125 vs 935262753165 |
74AHC1G04GW | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHC1G04GW,125 vs 74AHC1G04GW |
935262753165 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHC1G04GW,125 vs 935262753165 |
935262753118 | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 74AHC1G04GW,125 vs 935262753118 |