Logic
74AUP2G157GM,125
Description: 74AUP2G157 - Low-power 2-input multiplexer QFN 8-Pin

Overview of 74AUP2G157GM,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74AUP2G157GM,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AUP2G157GM125-ND
DigiKey IC MULTIPLEXER 1 X 2:1 8XQFN Min Qty: 2036 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 89597
In Stock
  • 2,036 $0.1500
$0.1500 Buy Now
Rochester Electronics 74AUP2G157GM - Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, CMOS, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 76000
  • 1 $0.1487
  • 25 $0.1457
  • 100 $0.1398
  • 500 $0.1338
  • 1,000 $0.1264
$0.1264 / $0.1487 Buy Now

CAD Models for 74AUP2G157GM,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP2G157GM,125 by NXP Semiconductors

74AUP2G157GM,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8
Pin Count
8
Manufacturer Package Code
SOT902-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AUP/ULP/V
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e4
Length
1.6 mm
Load Capacitance (CL)
30 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.0017 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
22.8 ns
Propagation Delay (tpd)
22.8 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. 74AUP2G157GM,125
    NXP Semiconductors
    74AUP2G157 - Low-power 2-input multiplexer QFN 8-Pin
    VS

Alternate Parts for 74AUP2G157GM,125

This table gives cross-reference parts and alternative options found for 74AUP2G157GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G157GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP2G157GT-G IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-883-1, SON-8, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP2G157GT-G
74AUP1G18GM IC AUP/ULP/V SERIES, 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G18GM
74AUP1G157GM,132 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GM,132
74AUP1G157GF IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GF
74AUP1G157GW IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMD-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GW
74AUP1G157GM,115 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GM,115
74AUP1G158GW IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMT-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G158GW
NC7SV158P6X TinyLogic ULP-A 2-Input Inverting Multiplexer, 6LD,SC70,EIAJ SC-88,1.25MM WIDE, 3000/TAPE REEL Fairchild Semiconductor Corporation 74AUP2G157GM,125 vs NC7SV158P6X
74AUP1G18GW IC AUP/ULP/V SERIES, 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMT-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G18GW
NC7SV157P6X_NL Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN Fairchild Semiconductor Corporation 74AUP2G157GM,125 vs NC7SV157P6X_NL
Part Number Description Manufacturer Compare
74AUP1G158GW IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMT-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G158GW
74AUP1G157GM,132 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GM,132
74AUP1G157GM,115 74AUP1G157 - Low-power 2-input multiplexer SON 6-Pin NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GM,115
74AUP1G158GM IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G158GM
74AUP2G157GM IC AUP/ULP/V SERIES, 2 LINE TO 2 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP2G157GM
NC7SV158P6X TinyLogic ULP-A 2-Input Inverting Multiplexer, 6LD,SC70,EIAJ SC-88,1.25MM WIDE, 3000/TAPE REEL Fairchild Semiconductor Corporation 74AUP2G157GM,125 vs NC7SV158P6X
74AUP1G157GF IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GF
74AUP1G157GW IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, SMD-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GW
74AUP1G18GM IC AUP/ULP/V SERIES, 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G18GM
74AUP1G157GM IC AUP/ULP/V SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Multiplexer/Demultiplexer NXP Semiconductors 74AUP2G157GM,125 vs 74AUP1G157GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G157GM,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G157GM,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AUP2G157GM,125 would you like to use for your alert(s)?
  • Please alert me when 74AUP2G157GM,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G157GM,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G157GM,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G157GM,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G157GM,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G157GM,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: