Part Details for 74FR9245SCX by Texas Instruments
Overview of 74FR9245SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 74FR9245SCX
74FR9245SCX CAD Models
74FR9245SCX Part Data Attributes:
|
74FR9245SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74FR9245SCX
Texas Instruments
FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FR/FASTR | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 115 mA | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74FR9245SCX
This table gives cross-reference parts and alternative options found for 74FR9245SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FR9245SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FR9245MSAX | FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | 74FR9245SCX vs 74FR9245MSAX |
74FR9240SC | FR/FASTR SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | 74FR9245SCX vs 74FR9240SC |
74FR9245MSAX | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9245SCX vs 74FR9245MSAX |
74FR9245MSAC | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9245SCX vs 74FR9245MSAC |
74FR9244SCX | Bus Driver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74FR9245SCX vs 74FR9244SCX |
74FR9245MSA | Bus Transceiver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | 74FR9245SCX vs 74FR9245MSA |
74FR9244SC | Bus Driver, FR/FASTR Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 74FR9245SCX vs 74FR9244SC |
74FR9240SPC | FR/FASTR SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | 74FR9245SCX vs 74FR9240SPC |
74FR9240SCX | FR/FASTR SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | 74FR9245SCX vs 74FR9240SCX |
74FR9245MSA | FR/FASTR SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | 74FR9245SCX vs 74FR9245MSA |