Part Details for 74HC161PW by Nexperia
Overview of 74HC161PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC161PW
74HC161PW CAD Models
74HC161PW Part Data Attributes:
|
74HC161PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC161PW
Nexperia
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 15 MHz |
Alternate Parts for 74HC161PW
This table gives cross-reference parts and alternative options found for 74HC161PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC161PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC163T-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC161PW vs HD74HC163T-EL |
SN74HC163PWR | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW vs SN74HC163PWR |
SN74HC163IPWRQ1 | Automotive Catalog 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW vs SN74HC163IPWRQ1 |
935188320112 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC161PW vs 935188320112 |
SN74HC161PWR | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW vs SN74HC161PWR |
SN74HC161PWG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW vs SN74HC161PWG4 |
MM74HC163MTC | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC161PW vs MM74HC163MTC |
SN74HC161PWRG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | 74HC161PW vs SN74HC161PWRG4 |
SN74HC163PWTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC161PW vs SN74HC163PWTG4 |
MC74HC161ADTR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74HC161PW vs MC74HC161ADTR2 |