-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NOR Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G02GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G02GW
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-08-31 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G02GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G02GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G00DFT1 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G02GW vs MC74HC1G00DFT1 |
935245610165 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G02GW vs 935245610165 |
935245630165 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G02GW vs 935245630165 |
MC74HC1G00DFT4 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G02GW vs MC74HC1G00DFT4 |
HD74HC1G00CME | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G02GW vs HD74HC1G00CME |
74HC1G02GW,165 | 74HC1G02; 74HCT1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 74HC1G02GW vs 74HC1G02GW,165 |
74HC1G00GW,125 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | 74HC1G02GW vs 74HC1G00GW,125 |
74HC1G00GW-Q100H | 74HC1G00-Q100; 74HCT1G00-Q100 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | 74HC1G02GW vs 74HC1G00GW-Q100H |
74V1G00CTR | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74HC1G02GW vs 74V1G00CTR |
NLV74HC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | 74HC1G02GW vs NLV74HC1G00DFT1G |