-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G125-Q100; 74HCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2769
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC1G125GW-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
1727-74HC1G125GW-Q100HCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2693 In Stock |
|
$0.0650 / $0.2100 | Buy Now |
DISTI #
74HC1G125GW-Q100H
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G125GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0615 / $0.0732 | Buy Now |
DISTI #
771-74HC1G125GWQ100H
|
Mouser Electronics | Buffers & Line Drivers 74HC1G125GW-Q100/SOT353/UMT5 RoHS: Compliant | 56903 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0675 | Buy Now |
DISTI #
70816520
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 9000 |
|
$0.0532 | Buy Now |
DISTI #
74HC1G125GW-Q100H
|
TTI | Buffers & Line Drivers 74HC1G125GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 | Buy Now |
DISTI #
74HC1G125GW-Q100H
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74HC1G125GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200864957
|
Chip1Stop | CMOS logic RoHS: Compliant | 9000 |
|
$0.0550 | Buy Now |
DISTI #
74HC1G125GW-Q100H
|
EBV Elektronik | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R (Alt: 74HC1G125GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G125GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G125GW-Q100H
Nexperia
74HC1G125-Q100; 74HCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G125GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G125GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245690118 | Bus Driver | Nexperia | 74HC1G125GW-Q100H vs 935245690118 |
74HC1G125GW,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74HC1G125GW-Q100H vs 74HC1G125GW,125 |
TC7SZ125FU(TE85L) | IC HC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW-Q100H vs TC7SZ125FU(TE85L) |
935299991125 | Bus Driver | Nexperia | 74HC1G125GW-Q100H vs 935299991125 |
74HC1G125GW | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | NXP Semiconductors | 74HC1G125GW-Q100H vs 74HC1G125GW |
TC7SZ125FU,LJ(CT | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | 74HC1G125GW-Q100H vs TC7SZ125FU,LJ(CT |
935245690165 | Bus Driver | Nexperia | 74HC1G125GW-Q100H vs 935245690165 |
TC7SZ125FU(T5L,JFT | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW-Q100H vs TC7SZ125FU(T5L,JFT |
935245690115 | Bus Driver | Nexperia | 74HC1G125GW-Q100H vs 935245690115 |
TC7SZ125FU(5LMTM,F | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | 74HC1G125GW-Q100H vs TC7SZ125FU(5LMTM,F |