Part Details for 74HCT27D/S71 by Nexperia
Overview of 74HCT27D/S71 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for 74HCT27D/S71
74HCT27D/S71 CAD Models
74HCT27D/S71 Part Data Attributes:
|
74HCT27D/S71
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT27D/S71
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NOR GATE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 74HCT27D/S71
This table gives cross-reference parts and alternative options found for 74HCT27D/S71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT27D/S71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT27M96 | 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT27D/S71 vs CD74HCT27M96 |
CD74HCT27ME4 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT27D/S71 vs CD74HCT27ME4 |
M74HCT27M1R | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HCT27D/S71 vs M74HCT27M1R |
935300794118 | NOR Gate | Nexperia | 74HCT27D/S71 vs 935300794118 |
935066740118 | NOR Gate | Nexperia | 74HCT27D/S71 vs 935066740118 |
74HCT27D,652 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HCT27D/S71 vs 74HCT27D,652 |
CD74HCT27MTE4 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT27D/S71 vs CD74HCT27MTE4 |
74HCT27D-T | NOR Gate | Nexperia | 74HCT27D/S71 vs 74HCT27D-T |
M74HCT27RM13TR | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HCT27D/S71 vs M74HCT27RM13TR |
74HCT27D-Q100 | NOR Gate | Nexperia | 74HCT27D/S71 vs 74HCT27D-Q100 |