-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2650
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4017BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3470 | Buy Now |
DISTI #
1727-74HCT4017BQ,115CT-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$0.2722 / $0.8200 | Buy Now |
DISTI #
74HCT4017BQ,115
|
Avnet Americas | Counter/Divider Single 5-Bit Decade UP 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT4017BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2673 / $0.3191 | Buy Now |
DISTI #
771-HCT4017BQ115
|
Mouser Electronics | Counter ICs 74HCT4017BQ/SOT763/DHVQFN16 RoHS: Compliant | 5705 |
|
$0.2720 / $0.8200 | Buy Now |
|
Future Electronics | 74HCT Series SOT-763-1 10-Bit DHVQFN16 IC Decade Counter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
74HCT4017BQ,115
|
Avnet Silica | Counter/Divider Single 5-Bit Decade UP 16-Pin DHVQFN EP T/R (Alt: 74HCT4017BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4017BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4017BQ,115
Nexperia
74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT763-1, MO-241, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 75 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HCT4017BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4017BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4040BT,653 | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | 74HCT4017BQ,115 vs HEF4040BT,653 |
74LVC161BQ,115 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us QFN 16-Pin | Nexperia | 74HCT4017BQ,115 vs 74LVC161BQ,115 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin | Nexperia | 74HCT4017BQ,115 vs HEF4060BT,653 |
74HC393BQ,115 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin | Nexperia | 74HCT4017BQ,115 vs 74HC393BQ,115 |
TC74HC4020AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | 74HCT4017BQ,115 vs TC74HC4020AFN |
74HCT393BQ,115 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin | Nexperia | 74HCT4017BQ,115 vs 74HCT393BQ,115 |
HEF4020BT,653 | HEF4020B - 14-stage binary counter@en-us SOP 16-Pin | Nexperia | 74HCT4017BQ,115 vs HEF4020BT,653 |
74LV393PW,118 | 74LV393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | Nexperia | 74HCT4017BQ,115 vs 74LV393PW,118 |
74HC393D,653 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | 74HCT4017BQ,115 vs 74HC393D,653 |
74HC393DB,112 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SSOP1 14-Pin | Nexperia | 74HCT4017BQ,115 vs 74HC393DB,112 |