Part Details for TC74HC4020AFN by Toshiba America Electronic Components
Overview of TC74HC4020AFN by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4020AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC4020AFN
|
Avnet Americas | Counter Single 14-Bit Binary UP 16-Pin SOL - Bulk (Alt: TC74HC4020AFN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 4646 |
|
RFQ |
Part Details for TC74HC4020AFN
TC74HC4020AFN CAD Models
TC74HC4020AFN Part Data Attributes:
|
TC74HC4020AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4020AFN
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
Alternate Parts for TC74HC4020AFN
This table gives cross-reference parts and alternative options found for TC74HC4020AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4020AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4040BT,653 | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | TC74HC4020AFN vs HEF4040BT,653 |
74LVC161BQ,115 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us QFN 16-Pin | Nexperia | TC74HC4020AFN vs 74LVC161BQ,115 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin | Nexperia | TC74HC4020AFN vs HEF4060BT,653 |
74HC393BQ,115 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin | Nexperia | TC74HC4020AFN vs 74HC393BQ,115 |
74HCT393BQ,115 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin | Nexperia | TC74HC4020AFN vs 74HCT393BQ,115 |
HEF4020BT,653 | HEF4020B - 14-stage binary counter@en-us SOP 16-Pin | Nexperia | TC74HC4020AFN vs HEF4020BT,653 |
74LV393PW,118 | 74LV393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | Nexperia | TC74HC4020AFN vs 74LV393PW,118 |
74HC393D,653 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | TC74HC4020AFN vs 74HC393D,653 |
74HC393DB,112 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SSOP1 14-Pin | Nexperia | TC74HC4020AFN vs 74HC393DB,112 |
74HCT4017BQ,115 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin | Nexperia | TC74HC4020AFN vs 74HCT4017BQ,115 |