Part Details for 74LCX125M_NL by Fairchild Semiconductor Corporation
Overview of 74LCX125M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX125M_NL
74LCX125M_NL CAD Models
74LCX125M_NL Part Data Attributes:
|
74LCX125M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX125M_NL
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LCX125M_NL
This table gives cross-reference parts and alternative options found for 74LCX125M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125AD | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125M_NL vs SN74LVC125AD |
74LVC125AD,118 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125M_NL vs 74LVC125AD,118 |
SN74LVC125ADT | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | 74LCX125M_NL vs SN74LVC125ADT |
74LVC125AD-Q100J | 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | 74LCX125M_NL vs 74LVC125AD-Q100J |
74LCX125MX | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LCX125M_NL vs 74LCX125MX |
935231700118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX125M_NL vs 935231700118 |
SN74LVC125ADTE4 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LCX125M_NL vs SN74LVC125ADTE4 |
74LVC125AD-Q100 | Bus Driver | Nexperia | 74LCX125M_NL vs 74LVC125AD-Q100 |
935231700112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX125M_NL vs 935231700112 |
74LVC125AD-T | Bus Driver | Nexperia | 74LCX125M_NL vs 74LVC125AD-T |