Part Details for 74LS11F by NXP Semiconductors
Overview of 74LS11F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LS11F
74LS11F CAD Models
74LS11F Part Data Attributes
|
74LS11F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS11F
NXP Semiconductors
IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS11F
This table gives cross-reference parts and alternative options found for 74LS11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B74LS11 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Baneasa SA | 74LS11F vs B74LS11 |
GD74LS11 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74LS11F vs GD74LS11 |
JM38510/31001BCA | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74LS11F vs JM38510/31001BCA |
M38510/31001BCX | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74LS11F vs M38510/31001BCX |
SN74LS11NDS | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74LS11F vs SN74LS11NDS |
JM38510/31001BCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | 74LS11F vs JM38510/31001BCA |
SN54LS11JD | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74LS11F vs SN54LS11JD |
SN74LS11N-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | 74LS11F vs SN74LS11N-00 |
JM38510/31001BCA | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | 74LS11F vs JM38510/31001BCA |
SN74LS11JDS | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74LS11F vs SN74LS11JDS |