Part Details for SN54LS11J by Motorola Mobility LLC
Overview of SN54LS11J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LS11J
SN54LS11J CAD Models
SN54LS11J Part Data Attributes
|
SN54LS11J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS11J
Motorola Mobility LLC
LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS11J
This table gives cross-reference parts and alternative options found for SN54LS11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B74LS11 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Baneasa SA | SN54LS11J vs B74LS11 |
GD74LS11 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS11J vs GD74LS11 |
JM38510/31001BCA | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS11J vs JM38510/31001BCA |
M38510/31001BCX | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS11J vs M38510/31001BCX |
SN74LS11NDS | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS11J vs SN74LS11NDS |
JM38510/31001BCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN54LS11J vs JM38510/31001BCA |
SN54LS11JD | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS11J vs SN54LS11JD |
SN74LS11N-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | SN54LS11J vs SN74LS11N-00 |
74LS11F | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | SN54LS11J vs 74LS11F |
JM38510/31001BCA | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | SN54LS11J vs JM38510/31001BCA |