-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3180
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G32GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
1727-3975-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10842 In Stock |
|
$0.0733 / $0.4700 | Buy Now |
DISTI #
74LVC1G32GM,115
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G32GM,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
771-LVC1G32GM115
|
Mouser Electronics | Logic Gates 74LVC1G32GM/SOT886/XSON6 RoHS: Compliant | 8983 |
|
$0.0730 / $0.4600 | Buy Now |
DISTI #
V36:1790_06506165
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2415 | Americas - 5000 |
|
$0.0627 | Buy Now |
|
Future Electronics | IC GATE OR 1CH 2-INP 6XSON RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0724 / $0.0805 | Buy Now |
DISTI #
81013872
|
Verical | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 5000 |
|
$0.0627 | Buy Now |
|
Rochester Electronics | 74LVC1G32GM - OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 31568 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74LVC1G32GM,115
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G32GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1788 / $0.2000 | Buy Now |
DISTI #
74LVC1G32GM,115
|
Avnet Silica | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G32GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G32GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32GM,115
Nexperia
74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G32GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32DRYR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G32GM,115 vs SN74LVC1G32DRYR |
SN74LVC1G32QDRYRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G32GM,115 vs SN74LVC1G32QDRYRQ1 |
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | 74LVC1G32GM,115 vs 74LVC1G32FZ4-7 |
74LVCE1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | 74LVC1G32GM,115 vs 74LVCE1G32FZ4-7 |
74LVC1G32GM,115 | 74LVC1G32 - Single 2-input OR gate SON 6-Pin | NXP Semiconductors | 74LVC1G32GM,115 vs 74LVC1G32GM,115 |
74LVC1G32GM,132 | 74LVC1G32 - Single 2-input OR gate SON 6-Pin | NXP Semiconductors | 74LVC1G32GM,115 vs 74LVC1G32GM,132 |
NC7SZ32L6X-L22175 | TinyLogic UHS 2-Input OR Gate, 5000-REEL | onsemi | 74LVC1G32GM,115 vs NC7SZ32L6X-L22175 |
SN74LVC1G32DRY2 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G32GM,115 vs SN74LVC1G32DRY2 |
74LVC1G32GM | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G32GM,115 vs 74LVC1G32GM |
74LVC1G32GM-Q100 | OR Gate | Nexperia | 74LVC1G32GM,115 vs 74LVC1G32GM-Q100 |