Part Details for 74LVC244ABQ by Nexperia
Overview of 74LVC244ABQ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC244ABQ
74LVC244ABQ CAD Models
74LVC244ABQ Part Data Attributes
|
74LVC244ABQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC244ABQ
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-08-01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 15.8 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVC244ABQ
This table gives cross-reference parts and alternative options found for 74LVC244ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH244ARGYRG4 | Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVC244ABQ vs SN74LVCH244ARGYRG4 |
74LVC244ABQ-Q100X | 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC244ABQ vs 74LVC244ABQ-Q100X |
SN74LVCH244ARGYR | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | 74LVC244ABQ vs SN74LVCH244ARGYR |
74LVC244ABQ,115 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC244ABQ vs 74LVC244ABQ,115 |
74LVCH244ABQ,115 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74LVC244ABQ vs 74LVCH244ABQ,115 |
74LCX244BQX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 3000-REEL | onsemi | 74LVC244ABQ vs 74LCX244BQX |
935299298115 | Bus Driver | Nexperia | 74LVC244ABQ vs 935299298115 |
74LVCH244ABQ,115 | 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin | NXP Semiconductors | 74LVC244ABQ vs 74LVCH244ABQ,115 |
74LVCH244ABQ | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74LVC244ABQ vs 74LVCH244ABQ |
74LVC244ABQ | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74LVC244ABQ vs 74LVC244ABQ |