Part Details for 74S37A by NXP Semiconductors
Overview of 74S37A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74S37A
74S37A CAD Models
74S37A Part Data Attributes:
|
74S37A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S37A
NXP Semiconductors
IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S37A
This table gives cross-reference parts and alternative options found for 74S37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74S37A vs N74S00N |
SNJ54S37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74S37A vs SNJ54S37J |
N74S00F | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74S37A vs N74S00F |
74S00DC | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74S37A vs 74S00DC |
SN74S37NE4 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 74S37A vs SN74S37NE4 |
SN74S00J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S37A vs SN74S00J-00 |
74S37J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S37A vs 74S37J |
SNJ54S37J | NAND Gate | National Semiconductor Corporation | 74S37A vs SNJ54S37J |
SN74S00N-10 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | 74S37A vs SN74S00N-10 |
N74S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 74S37A vs N74S00F |