Datasheets
74VHC125MTCX by:

AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14

Part Details for 74VHC125MTCX by Texas Instruments

Overview of 74VHC125MTCX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 74VHC125MTCX

74VHC125MTCX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VHC125MTCX Part Data Attributes

74VHC125MTCX Texas Instruments
Buy Now Datasheet
Compare Parts:
74VHC125MTCX Texas Instruments AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AHC/VHC
JESD-30 Code R-PDSO-G14
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for 74VHC125MTCX

This table gives cross-reference parts and alternative options found for 74VHC125MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC125MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VHC125FT 74VHC Series Toshiba America Electronic Components 74VHC125MTCX vs 74VHC125FT
74VHC125MTCX AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC 74VHC125MTCX vs 74VHC125MTCX
935262763118 AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors 74VHC125MTCX vs 935262763118
74AHC125PW HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors 74VHC125MTCX vs 74AHC125PW
MC74VHC125DT AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74VHC125MTCX vs MC74VHC125DT
935262763118 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74VHC125MTCX vs 935262763118
74VHC125MTC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74VHC125MTCX vs 74VHC125MTC
74VHC125MTCX Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74VHC125MTCX vs 74VHC125MTCX
SN74AHC125PWLE Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 125 Texas Instruments 74VHC125MTCX vs SN74AHC125PWLE
74AHC125PW Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74VHC125MTCX vs 74AHC125PW
Part Number Description Manufacturer Compare
935262763118 AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors 74VHC125MTCX vs 935262763118
74VHC125MTCX AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC 74VHC125MTCX vs 74VHC125MTCX
MC74VHC125DT AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 Rochester Electronics LLC 74VHC125MTCX vs MC74VHC125DT
74VHC125MTC AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74VHC125MTCX vs 74VHC125MTC
MC74VHC125DT AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74VHC125MTCX vs MC74VHC125DT
74VHC125N AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74VHC125MTCX vs 74VHC125N
74VHC125N AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments 74VHC125MTCX vs 74VHC125N

74VHC125MTCX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC125MTCX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC125MTCX by Texas Instruments

  • Please alert me when 74VHC125MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VHC125MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC125MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VHC125MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC125MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC125MTCX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: