Part Details for 935262763118 by Nexperia
Overview of 935262763118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Part Details for 935262763118
935262763118 CAD Models
935262763118 Part Data Attributes:
|
935262763118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262763118
Nexperia
Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262763118
This table gives cross-reference parts and alternative options found for 935262763118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262763118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC125FT(EL,K) | IC AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 935262763118 vs TC74VHC125FT(EL,K) |
74VHC125MTC | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262763118 vs 74VHC125MTC |
74AHC125PW | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 935262763118 vs 74AHC125PW |
74VHC125MTCX | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262763118 vs 74VHC125MTCX |
MC74VHC125DTR2 | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935262763118 vs MC74VHC125DTR2 |
74VHC125MTCX | Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | 935262763118 vs 74VHC125MTCX |
74VHC125MTCX_NL | Bus Driver, AHC/VHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262763118 vs 74VHC125MTCX_NL |
74AHC125PW-T | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 935262763118 vs 74AHC125PW-T |
SN74AHC125PWRE4 | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 935262763118 vs SN74AHC125PWRE4 |
TC74VHC125FS | IC AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 935262763118 vs TC74VHC125FS |